
CT10-2030-G1 | |
|---|---|
DigiKey Part Number | 306-CT10-2030-G1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT10-2030-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 267,99550 Ft | 535 991,00 Ft |
| Unit Price without VAT: | 267,99550 Ft |
|---|---|
| Unit Price with VAT: | 340,35429 Ft |

