CT10-1030-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1030-A2

DigiKey Part Number
306-1429-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CT10-1030-A2
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1030-A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
0.614" (15.60mm)
Size - Body
0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000301,17855 Ft602 357,10 Ft
Manufacturers Standard Package
Unit Price without VAT:301,17855 Ft
Unit Price with VAT:382,49676 Ft