
Category | Wire Gauge or Range - mm² 5.0 ~ 8.5mm² |
Manufacturer Corsair | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power, Machined | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Pin | Grade Military |
Contact Size 8 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 8-10 AWG |


