



MC12FA101J-TF | |
|---|---|
DigiKey Part Number | 338-MC12FA101J-TFTR-ND - Tape & Reel (TR) 338-MC12FA101J-TFCT-ND - Cut Tape (CT) 338-MC12FA101J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12FA101J-TF |
Description | CAP MICA 100PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12FA101J-F | Cornell Dubilier Knowles | 63 | 338-1108-ND | 1 066,87000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,10000 Ft | 1 018,10 Ft |
| 10 | 711,45000 Ft | 7 114,50 Ft |
| 50 | 589,94860 Ft | 29 497,43 Ft |
| 100 | 552,39480 Ft | 55 239,48 Ft |
| 500 | 488,88250 Ft | 244 441,25 Ft |
| 1 000 | 469,21247 Ft | 469 212,47 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 444,89698 Ft | 1 334 690,94 Ft |
| 6 000 | 432,98767 Ft | 2 597 926,02 Ft |
| Unit Price without VAT: | 1 018,10000 Ft |
|---|---|
| Unit Price with VAT: | 1 292,98700 Ft |


