Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

AFK226M25C12B-F | |
|---|---|
DigiKey Part Number | AFK226M25C12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK226M25C12B-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M25C12T-F | Cornell Dubilier Knowles | 490 | 338-2161-1-ND | 313,96000 Ft | Parametric Equivalent |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 313,96000 Ft | Parametric Equivalent |
| EEE-FK1E220AR | Panasonic Industry | 7 311 | PCE4408CT-ND | 161,55000 Ft | Direct |
| EEE-FK1E220R | Panasonic Industry | 54 166 | PCE3799CT-ND | 140,22000 Ft | Direct |
| EMZA250ARA220ME61G | Chemi-Con | 1 049 | 565-EMZA250ARA220ME61GCT-ND | 204,23000 Ft | Direct |






