AFK226M16C12B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 11 424
Unit Price: 313,96000 Ft
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 101,16366 Ft
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 313,96000 Ft
Datasheet

Direct


Panasonic Industry
In Stock: 16 017
Unit Price: 137,17000 Ft
Datasheet

Direct


Chemi-Con
In Stock: 16
Unit Price: 204,23000 Ft
Datasheet

Direct


Nichicon
In Stock: 1 897
Unit Price: 173,75000 Ft
Datasheet

Direct


Nichicon
In Stock: 11 511
Unit Price: 146,31000 Ft
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M16C12B-F

DigiKey Part Number
AFK226M16C12B-F-ND
Manufacturer
Manufacturer Product Number
AFK226M16C12B-F
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M35C12T-FCornell Dubilier Knowles11 424338-2163-1-ND313,96000 FtUpgrade
AFK226M16C12T-FCornell Dubilier Knowles0338-2160-2-ND101,16366 FtParametric Equivalent
AFK226M25C12T-FCornell Dubilier Knowles490338-2161-1-ND313,96000 FtParametric Equivalent
EEE-FK1C220RPanasonic Industry16 017PCE3785CT-ND137,17000 FtDirect
EMZA160ARA220ME61GChemi-Con16565-EMZA160ARA220ME61GCT-ND204,23000 FtDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types