
W7C81-6PG-300 | |
|---|---|
DigiKey Part Number | SC2337-ND |
Manufacturer | |
Manufacturer Product Number | W7C81-6PG-300 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | W7C81-6PG-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 (4 + 2 Power) | Voltage Rating 125V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 914,08000 Ft | 2 914,08 Ft |
| 10 | 2 476,05300 Ft | 24 760,53 Ft |
| 25 | 2 320,89960 Ft | 58 022,49 Ft |
| 50 | 2 210,06700 Ft | 110 503,35 Ft |
| 100 | 2 104,56870 Ft | 210 456,87 Ft |
| 300 | 1 947,63723 Ft | 584 291,17 Ft |
| 500 | 1 878,75808 Ft | 939 379,04 Ft |
| 1 000 | 1 789,17452 Ft | 1 789 174,52 Ft |
| Unit Price without VAT: | 2 914,08000 Ft |
|---|---|
| Unit Price with VAT: | 3 700,88160 Ft |


