
FTE8511K1LTN | |
|---|---|
DigiKey Part Number | 775-FTE8511K1LTN-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTE8511K1LTN |
Description | 850NM, 10GBE/1GBE RATE-SELECT, I |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 10Gbps |



