


TND10SV221KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV221KTLBPAA0CT-ND - Cut Tape (CT) 565-TND10SV221KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV221KTLBPAA0 |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 27.5J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 450 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 140 V | Grade Automotive |
Maximum DC Volts 180 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 242 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,41000 Ft | 152,41 Ft |
| 10 | 106,68700 Ft | 1 066,87 Ft |
| 25 | 95,22560 Ft | 2 380,64 Ft |
| 100 | 82,72810 Ft | 8 272,81 Ft |
| 250 | 76,77808 Ft | 19 194,52 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,18118 Ft | 36 590,59 Ft |
| Unit Price without VAT: | 152,41000 Ft |
|---|---|
| Unit Price with VAT: | 193,56070 Ft |


