220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV221KTLBPAA0

DigiKey Part Number
565-TND10SV221KTLBPAA0CT-ND - Cut Tape (CT)
565-TND10SV221KTLBPAA0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TND10SV221KTLBPAA0
Description
VARISTOR 220V 3.5KA DISC 10MM
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Chemi-Con
Energy
27.5J
Series
Number of Circuits
1
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Frequency
450 pF @ 1 kHz
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
140 V
Grade
Automotive
Maximum DC Volts
180 V
Qualification
AEC-Q200
Varistor Voltage (Min)
198 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
220 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
242 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2027. 03. 31.
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1152,41000 Ft152,41 Ft
10106,68700 Ft1 066,87 Ft
2595,22560 Ft2 380,64 Ft
10082,72810 Ft8 272,81 Ft
25076,77808 Ft19 194,52 Ft
Tape & Box (TB)
QuantityUnit PriceExt Price
50073,18118 Ft36 590,59 Ft
Manufacturers Standard Package
Unit Price without VAT:152,41000 Ft
Unit Price with VAT:193,56070 Ft