
HHXE630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXE630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance 33 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,22000 Ft | 393,22 Ft |
| 10 | 251,47700 Ft | 2 514,77 Ft |
| 50 | 192,40240 Ft | 9 620,12 Ft |
| 100 | 173,77790 Ft | 17 377,79 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 141,64986 Ft | 70 824,93 Ft |
| 1 000 | 131,52373 Ft | 131 523,73 Ft |
| 1 500 | 126,41698 Ft | 189 625,47 Ft |
| 2 500 | 120,72091 Ft | 301 802,28 Ft |
| 3 500 | 117,37312 Ft | 410 805,92 Ft |
| 5 000 | 114,13924 Ft | 570 696,20 Ft |
| Unit Price without VAT: | 393,22000 Ft |
|---|---|
| Unit Price with VAT: | 499,38940 Ft |

