330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXA250ARA331MJA0G

DigiKey Part Number
565-4159-2-ND - Tape & Reel (TR)
565-4159-1-ND - Cut Tape (CT)
565-4159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXA250ARA331MJA0G
Description
CAP ALUMHYB 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Obsolete
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.406" (10.30mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXC250ARA331MJA0GChemi-Con2 646565-4775-1-ND637,07000 FtMFR Recommended
In-Stock: 162
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1969,33000 Ft969,33 Ft
10648,65700 Ft6 486,57 Ft
50515,63360 Ft25 781,68 Ft
100473,72080 Ft47 372,08 Ft
Unit Price without VAT:969,33000 Ft
Unit Price with VAT:1 231,04910 Ft