EKY-250ETE102MK20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 92,88475 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 998
Unit Price: 418,13000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: 307,45000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 427
Unit Price: 590,30000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 501,14000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 907
Unit Price: 664,09000 Ft
Datasheet

Upgrade


Nichicon
In Stock: 439
Unit Price: 608,75000 Ft
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 460
Unit Price: 427,36000 Ft
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 88
Unit Price: 344,34000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 353,57000 Ft
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ETE102MK20S

DigiKey Part Number
565-EKY-250ETE102MK20SCT-ND - Cut Tape (CT)
565-EKY-250ETE102MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-250ETE102MK20S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
1301,30000 Ft301,30 Ft
10191,84900 Ft1 918,49 Ft
50145,30080 Ft7 265,04 Ft
100130,57400 Ft13 057,40 Ft
Tape & Box (TB)
QuantityUnit PriceExt Price
500105,17250 Ft52 586,25 Ft
1 00097,16035 Ft97 160,35 Ft
1 50093,11841 Ft139 677,61 Ft
2 50088,60832 Ft221 520,80 Ft
3 50085,95775 Ft300 852,12 Ft
5 00083,39704 Ft416 985,20 Ft
Manufacturers Standard Package
Unit Price without VAT:301,30000 Ft
Unit Price with VAT:382,65100 Ft