Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMG350ELL101MF11D | |
|---|---|
DigiKey Part Number | 565-1321-ND |
Manufacturer | |
Manufacturer Product Number | EKMG350ELL101MF11D |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG350ELL101MF11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1V101 | Panasonic Industry | 0 | P15169-ND | 304,82000 Ft | Direct |
| ECA-1VHG101B | Panasonic Industry | 7 597 | P19543CT-ND | 131,07000 Ft | Similar |
| EEU-FC1V101 | Panasonic Industry | 67 211 | P10294-ND | 182,89000 Ft | Similar |
| EEU-FC1V101B | Panasonic Industry | 847 | P19671CT-ND | 185,94000 Ft | Similar |
| EEU-FC1V101BJ | Panasonic Industry | 278 | 10-EEU-FC1V101BJCT-ND | 143,27000 Ft | Similar |











