
APXA100ARA331MHC0G | |
|---|---|
DigiKey Part Number | 565-3070-2-ND - Tape & Reel (TR) 565-3070-1-ND - Cut Tape (CT) 565-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA331MHC0G |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA331MHC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.42 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA331MJ80G | Chemi-Con | 828 | 565-3071-1-ND | 63,19000 Ft | Similar |
| PCF1A331MCL4GS | Nichicon | 887 | 493-14002-1-ND | 39,83000 Ft | Direct |
| PCF1A331MCL1GS | Nichicon | 787 | 493-14001-1-ND | 39,83000 Ft | Similar |
| PCG1A331MCL1GS | Nichicon | 379 | 493-3091-1-ND | 41,92000 Ft | Similar |
| PCJ1A331MCL1GS | Nichicon | 1 659 | 493-14054-1-ND | 42,13000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,19000 Ft | 771,19 Ft |
| 10 | 510,57400 Ft | 5 105,74 Ft |
| 50 | 401,87460 Ft | 20 093,73 Ft |
| 100 | 367,61290 Ft | 36 761,29 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 315,42773 Ft | 126 171,09 Ft |
| 800 | 295,74780 Ft | 236 598,24 Ft |
| 1 200 | 285,81702 Ft | 342 980,42 Ft |
| 2 000 | 274,74951 Ft | 549 499,02 Ft |
| 2 800 | 268,24378 Ft | 751 082,58 Ft |
| 4 000 | 261,96231 Ft | 1 047 849,24 Ft |
| Unit Price without VAT: | 771,19000 Ft |
|---|---|
| Unit Price with VAT: | 979,41130 Ft |

