
CMOZ15L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ15LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ15LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ15LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ15L TR PBFREE |
Description | DIODE ZENER 15V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ15L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,51000 Ft | 411,51 Ft |
| 10 | 259,40200 Ft | 2 594,02 Ft |
| 100 | 171,00400 Ft | 17 100,40 Ft |
| 500 | 133,06002 Ft | 66 530,01 Ft |
| 1 000 | 120,83674 Ft | 120 836,74 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 105,31226 Ft | 315 936,78 Ft |
| 6 000 | 97,49719 Ft | 584 983,14 Ft |
| 9 000 | 93,51708 Ft | 841 653,72 Ft |
| 15 000 | 89,04483 Ft | 1 335 672,45 Ft |
| 21 000 | 86,39789 Ft | 1 814 355,69 Ft |
| 30 000 | 83,82550 Ft | 2 514 765,00 Ft |
| Unit Price without VAT: | 411,51000 Ft |
|---|---|
| Unit Price with VAT: | 522,61770 Ft |

