New Product
86.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F8662CT

DigiKey Part Number
4713-RM04F8662CTTR-ND - Tape & Reel (TR)
4713-RM04F8662CT-ND - Cut Tape (CT)
4713-RM04F8662CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F8662CT
Description
RES0402 1% 86.6K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,75000 Ft30,75 Ft
105,53400 Ft55,34 Ft
253,93520 Ft98,38 Ft
503,07460 Ft153,73 Ft
1002,45960 Ft245,96 Ft
2501,85700 Ft464,25 Ft
5001,52496 Ft762,48 Ft
1 0001,26362 Ft1 263,62 Ft
5 0000,85902 Ft4 295,10 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74341 Ft7 434,10 Ft
20 0000,65210 Ft13 042,00 Ft
30 0000,60783 Ft18 234,90 Ft
50 0000,55993 Ft27 996,50 Ft
70 0000,53255 Ft37 278,50 Ft
100 0000,50674 Ft50 674,00 Ft
Manufacturers Standard Package
Unit Price without VAT:30,75000 Ft
Unit Price with VAT:39,05250 Ft