
CAS04F8662CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F8662CTTR-ND - Tape & Reel (TR) 4713-CAS04F8662CT-ND - Cut Tape (CT) 4713-CAS04F8662CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F8662CT |
Description | ANTISULF RES0402 1% 86.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,12000 Ft | 46,12 Ft |
| 10 | 22,44400 Ft | 224,44 Ft |
| 25 | 17,34000 Ft | 433,50 Ft |
| 50 | 14,51160 Ft | 725,58 Ft |
| 100 | 12,32870 Ft | 1 232,87 Ft |
| 250 | 10,10896 Ft | 2 527,24 Ft |
| 500 | 8,84226 Ft | 4 421,13 Ft |
| 1 000 | 7,83998 Ft | 7 839,98 Ft |
| 5 000 | 6,24431 Ft | 31 221,55 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,78037 Ft | 57 803,70 Ft |
| 20 000 | 5,41158 Ft | 108 231,60 Ft |
| 30 000 | 5,23198 Ft | 156 959,40 Ft |
| 50 000 | 5,03726 Ft | 251 863,00 Ft |
| 70 000 | 4,92579 Ft | 344 805,30 Ft |
| 100 000 | 4,82042 Ft | 482 042,00 Ft |
| Unit Price without VAT: | 46,12000 Ft |
|---|---|
| Unit Price with VAT: | 58,57240 Ft |

