Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFS01SA2040C

DigiKey Part Number
108-TFS01SA2040C-ND
Manufacturer
Manufacturer Product Number
TFS01SA2040C
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
70gf
Release Force
10gf
Operating Position
0.264" (6.7mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.060" (1.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1001 886,36520 Ft188 636,52 Ft
Manufacturers Standard Package
Unit Price without VAT:1 886,36520 Ft
Unit Price with VAT:2 395,68380 Ft