BS12SDCL05X10RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 5 182
Unit Price: 67,64000 Ft
Datasheet
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS12SDCL05X10RP

DigiKey Part Number
2042-1034-ND
Manufacturer
Manufacturer Product Number
BS12SDCL05X10RP
Description
BUMPER HEMI .375" DIA X .15" CLR
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.375" Dia (9.53mm)
Thickness
0.150" (3.81mm)
Material
Polyurethane
Hardness
45-55 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes