
HCPL-0720-500E | |
|---|---|
DigiKey Part Number | 516-2975-2-ND - Tape & Reel (TR) 516-2975-1-ND - Cut Tape (CT) 516-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0720-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0720-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 25MBd | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,21000 Ft | 2 072,21 Ft |
| 10 | 1 560,30900 Ft | 15 603,09 Ft |
| 100 | 1 259,28450 Ft | 125 928,45 Ft |
| 500 | 1 127,84958 Ft | 563 924,79 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 063,31173 Ft | 1 594 967,59 Ft |
| Unit Price without VAT: | 2 072,21000 Ft |
|---|---|
| Unit Price with VAT: | 2 631,70670 Ft |



