


AUV3-SQ32-0RT0K | |
|---|---|
DigiKey Part Number | 516-AUV3-SQ32-0RT0KTR-ND - Tape & Reel (TR) 516-AUV3-SQ32-0RT0KCT-ND - Cut Tape (CT) 516-AUV3-SQ32-0RT0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-SQ32-0RT0K |
Description | 3W 3535, 35DEG, 365NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.7V 700mA 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 094,45000 Ft | 5 094,45 Ft |
| 10 | 3 999,31000 Ft | 39 993,10 Ft |
| 100 | 3 362,24250 Ft | 336 224,25 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 085,72192 Ft | 1 542 860,96 Ft |
| 1 000 | 2 996,10640 Ft | 2 996 106,40 Ft |
| Unit Price without VAT: | 5 094,45000 Ft |
|---|---|
| Unit Price with VAT: | 6 469,95150 Ft |











