



THT-5-7576-10 | |
|---|---|
DigiKey Part Number | 2267-THT-5-7576-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-5-7576-10 |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Silver |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R6000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205 373,53000 Ft | 205 373,53 Ft |
| Unit Price without VAT: | 205 373,53000 Ft |
|---|---|
| Unit Price with VAT: | 260 824,38310 Ft |

