
124145 | |
|---|---|
DigiKey Part Number | 2267-124145-ND |
Manufacturer | |
Manufacturer Product Number | 124145 |
Description | B555 10X7 BLK/RD/WHT BILING/DNGR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger/Peligro. Bilingual Danger Permit Required Confined Space Do Not Enter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger/Peligro. Bilingual Danger Permit Required Confined Space Do Not Enter | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 592,52000 Ft | 5 592,52 Ft |
| Unit Price without VAT: | 5 592,52000 Ft |
|---|---|
| Unit Price with VAT: | 7 102,50040 Ft |

