
106367 | |
|---|---|
DigiKey Part Number | 2267-106367-ND |
Manufacturer | |
Manufacturer Product Number | 106367 |
Description | CA SPACE SAVER 1 - ENGLISH |
Customer Reference | |
Detailed Description | Paper Black, Blue, Orange, Red and Yellow Legend, White Background Blank |
Category | Color Black, Blue, Orange, Red and Yellow Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Advertising |
Series | Material Paper |
Packaging Bulk | Label Type Blank |
Part Status Obsolete | Label Size 39.50" L x 25.50" W (1003.3mm x 647.7mm) |

