
TISP4015L1BJR-S | |
|---|---|
DigiKey Part Number | TISP4015L1BJR-STR-ND - Tape & Reel (TR) TISP4015L1BJR-SCT-ND - Cut Tape (CT) TISP4015L1BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4015L1BJR-S |
Description | THYRISTOR 8V 120A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 120 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4015L1BJR-S Models |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 30pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 15V | Package / Case DO-214AA, SMB |
Voltage - Off State 8V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 120 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,59000 Ft | 230,59 Ft |
| 10 | 143,57900 Ft | 1 435,79 Ft |
| 100 | 92,35800 Ft | 9 235,80 Ft |
| 500 | 70,24002 Ft | 35 120,01 Ft |
| 1 000 | 63,10411 Ft | 63 104,11 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,03024 Ft | 162 090,72 Ft |
| 6 000 | 49,45948 Ft | 296 756,88 Ft |
| 9 000 | 47,13038 Ft | 424 173,42 Ft |
| 15 000 | 44,51282 Ft | 667 692,30 Ft |
| 21 000 | 42,96292 Ft | 902 221,32 Ft |
| 30 000 | 41,45656 Ft | 1 243 696,80 Ft |
| Unit Price without VAT: | 230,59000 Ft |
|---|---|
| Unit Price with VAT: | 292,84930 Ft |





