
SRR3011-330YL | |
|---|---|
DigiKey Part Number | 118-SRR3011-330YLTR-ND - Tape & Reel (TR) 118-SRR3011-330YLCT-ND - Cut Tape (CT) 118-SRR3011-330YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-330YL |
Description | FIXED IND 33UH 320MA 860 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 320 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-330YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 860mOhm Max |
Series | Q @ Freq 14 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 270mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,18000 Ft | 201,18 Ft |
| 10 | 164,60300 Ft | 1 646,03 Ft |
| 25 | 152,28800 Ft | 3 807,20 Ft |
| 50 | 143,50920 Ft | 7 175,46 Ft |
| 100 | 135,30960 Ft | 13 530,96 Ft |
| 250 | 125,17128 Ft | 31 292,82 Ft |
| 500 | 118,02020 Ft | 59 010,10 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 109,57517 Ft | 131 490,20 Ft |
| 2 400 | 103,32763 Ft | 247 986,31 Ft |
| 3 600 | 99,84294 Ft | 359 434,58 Ft |
| 6 000 | 95,62407 Ft | 573 744,42 Ft |
| 8 400 | 92,94579 Ft | 780 744,64 Ft |
| 12 000 | 90,18989 Ft | 1 082 278,68 Ft |
| Unit Price without VAT: | 201,18000 Ft |
|---|---|
| Unit Price with VAT: | 255,49860 Ft |


