150 µH Shielded Inductor 1.85 A 270mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-151K

DigiKey Part Number
SRR1280A-151KTR-ND - Tape & Reel (TR)
SRR1280A-151KCT-ND - Cut Tape (CT)
SRR1280A-151KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-151K
Description
FIXED IND 150UH 1.85A 270 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1.85 A 270mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-151K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
24 @ 796kHz
Mfr
Frequency - Self Resonant
4.1MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
1.9A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
270mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPRH127-151MCODACA2114044-SPRH127-151MCT-ND362,79000 FtSimilar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,13000 Ft418,13 Ft
10344,95900 Ft3 449,59 Ft
25319,13320 Ft7 978,33 Ft
50300,93200 Ft15 046,60 Ft
100283,71490 Ft28 371,49 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400252,21660 Ft100 886,64 Ft
800237,83179 Ft190 265,43 Ft
1 200229,80863 Ft275 770,36 Ft
2 000220,09270 Ft440 185,40 Ft
2 800213,92591 Ft598 992,55 Ft
4 000207,58102 Ft830 324,08 Ft
Manufacturers Standard Package
Unit Price without VAT:418,13000 Ft
Unit Price with VAT:531,02510 Ft