
SRR0735A-101M | |
|---|---|
DigiKey Part Number | SRR0735A-101MTR-ND - Tape & Reel (TR) SRR0735A-101MCT-ND - Cut Tape (CT) SRR0735A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-101M |
Description | FIXED IND 100UH 540MA 630 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 540 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-101M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 630mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-101M | Bourns Inc. | 0 | 118-SRR0735HA-101MTR-ND | 0,57910 Ft | Direct |
| DRA73-101-R | Eaton - Electronics Division | 622 | 283-DRA73-101-RCT-ND | 1,34000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,24000 Ft | 268,24 Ft |
| 10 | 221,60400 Ft | 2 216,04 Ft |
| 25 | 205,08280 Ft | 5 127,07 Ft |
| 50 | 193,31680 Ft | 9 665,84 Ft |
| 100 | 182,28240 Ft | 18 228,24 Ft |
| 250 | 168,62644 Ft | 42 156,61 Ft |
| 500 | 158,99412 Ft | 79 497,06 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 144,86266 Ft | 217 293,99 Ft |
| 3 000 | 136,61220 Ft | 409 836,60 Ft |
| 4 500 | 132,01145 Ft | 594 051,53 Ft |
| 7 500 | 126,43974 Ft | 948 298,05 Ft |
| 10 500 | 122,90400 Ft | 1 290 492,00 Ft |
| 15 000 | 119,26591 Ft | 1 788 988,65 Ft |
| Unit Price without VAT: | 268,24000 Ft |
|---|---|
| Unit Price with VAT: | 340,66480 Ft |



