
SRP7028A-5R6M | |
|---|---|
DigiKey Part Number | SRP7028A-5R6MTR-ND - Tape & Reel (TR) SRP7028A-5R6MCT-ND - Cut Tape (CT) SRP7028A-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-5R6M |
Description | FIXED IND 5.6UH 5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-5R6M Models |
Category | DC Resistance (DCR) 48mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,30000 Ft | 335,30 Ft |
| 10 | 274,94800 Ft | 2 749,48 Ft |
| 25 | 254,46360 Ft | 6 361,59 Ft |
| 50 | 239,89340 Ft | 11 994,67 Ft |
| 100 | 226,17640 Ft | 22 617,64 Ft |
| 250 | 209,24064 Ft | 52 310,16 Ft |
| 500 | 197,29780 Ft | 98 648,90 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 186,04384 Ft | 186 043,84 Ft |
| 2 000 | 175,44525 Ft | 350 890,50 Ft |
| 3 000 | 169,53377 Ft | 508 601,31 Ft |
| 5 000 | 162,37761 Ft | 811 888,05 Ft |
| 7 000 | 157,83536 Ft | 1 104 847,52 Ft |
| 10 000 | 153,16230 Ft | 1 531 623,00 Ft |
| Unit Price without VAT: | 335,30000 Ft |
|---|---|
| Unit Price with VAT: | 425,83100 Ft |


