
SM91502ALE | |
|---|---|
DigiKey Part Number | SM91502ALETR-ND - Tape & Reel (TR) SM91502ALECT-ND - Cut Tape (CT) SM91502ALEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91502ALE |
Description | BMS XFORMER 1-CH 1000V AECQ +125 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91502ALE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,79000 Ft | 1 146,79 Ft |
| 10 | 1 037,33600 Ft | 10 373,36 Ft |
| 25 | 995,76920 Ft | 24 894,23 Ft |
| 50 | 965,27000 Ft | 48 263,50 Ft |
| 100 | 935,60110 Ft | 93 560,11 Ft |
| 250 | 897,49576 Ft | 224 373,94 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 851,02160 Ft | 680 817,28 Ft |
| 1 600 | 824,32149 Ft | 1 318 914,38 Ft |
| 2 400 | 809,03930 Ft | 1 941 694,32 Ft |
| Unit Price without VAT: | 1 146,79000 Ft |
|---|---|
| Unit Price with VAT: | 1 456,42330 Ft |











