
SM13100EL | |
|---|---|
DigiKey Part Number | SM13100ELTR-ND - Tape & Reel (TR) SM13100ELCT-ND - Cut Tape (CT) SM13100ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13100EL |
Description | LAN 10/100 BASE T XFORMER 250VRM |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |






