
GDT21-15-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT21-15-S1-RPTR-ND - Tape & Reel (TR) 118-GDT21-15-S1-RPCT-ND - Cut Tape (CT) 118-GDT21-15-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT21-15-S1-RP |
Description | GDT SMD 1206 150V 500A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 500A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32-150-LF | YAGEO | 225 | 13-B32-150-LFCT-ND | 181,40000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,40000 Ft | 470,40 Ft |
| 5 | 389,23200 Ft | 1 946,16 Ft |
| 10 | 359,10200 Ft | 3 591,02 Ft |
| 50 | 297,91900 Ft | 14 895,95 Ft |
| 100 | 274,89100 Ft | 27 489,10 Ft |
| 250 | 247,04224 Ft | 61 760,56 Ft |
| 500 | 227,78356 Ft | 113 891,78 Ft |
| 1 000 | 209,93916 Ft | 209 939,16 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 184,27938 Ft | 552 838,14 Ft |
| 6 000 | 169,58430 Ft | 1 017 505,80 Ft |
| 9 000 | 169,09750 Ft | 1 521 877,50 Ft |
| Unit Price without VAT: | 470,40000 Ft |
|---|---|
| Unit Price with VAT: | 597,40800 Ft |


