


ENS1D-B28-L00064L | |
|---|---|
DigiKey Part Number | ENS1D-B28-L00064L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1D-B28-L00064L |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 16 393,38048 Ft | 688 521,98 Ft |
| Unit Price without VAT: | 16 393,38048 Ft |
|---|---|
| Unit Price with VAT: | 20 819,59321 Ft |

