


EM14A0A-B24-L164N | |
|---|---|
DigiKey Part Number | EM14A0A-B24-L164N-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0A-B24-L164N |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Slotted End |
Series | Detent No |
Packaging Tube | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 086,69180 Ft | 708 669,18 Ft |
| Unit Price without VAT: | 7 086,69180 Ft |
|---|---|
| Unit Price with VAT: | 9 000,09859 Ft |

