
CAY16A-1002F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-1002F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-1002F4LFCT-ND - Cut Tape (CT) 118-CAY16A-1002F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-1002F4LF |
Description | RES ARR 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,67000 Ft | 42,67 Ft |
| 10 | 27,43400 Ft | 274,34 Ft |
| 25 | 23,16640 Ft | 579,16 Ft |
| 50 | 20,36200 Ft | 1 018,10 Ft |
| 100 | 17,98440 Ft | 1 798,44 Ft |
| 250 | 15,37512 Ft | 3 843,78 Ft |
| 500 | 13,74128 Ft | 6 870,64 Ft |
| 1 000 | 12,35131 Ft | 12 351,31 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,87617 Ft | 49 380,85 Ft |
| 10 000 | 9,06626 Ft | 90 662,60 Ft |
| 15 000 | 8,65039 Ft | 129 755,85 Ft |
| 25 000 | 8,17966 Ft | 204 491,50 Ft |
| 35 000 | 7,89919 Ft | 276 471,65 Ft |
| 50 000 | 7,62519 Ft | 381 259,50 Ft |
| Unit Price without VAT: | 42,67000 Ft |
|---|---|
| Unit Price with VAT: | 54,19090 Ft |


