
78F1R0K-RC | |
|---|---|
DigiKey Part Number | M10137-ND |
Manufacturer | |
Manufacturer Product Number | 78F1R0K-RC |
Description | FIXED IND 1UH 815MA 150 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 815 mA 150mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F1R0K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,40000 Ft | 70,40 Ft |
| 10 | 57,99800 Ft | 579,98 Ft |
| 25 | 53,77400 Ft | 1 344,35 Ft |
| 50 | 50,68980 Ft | 2 534,49 Ft |
| 100 | 47,77310 Ft | 4 777,31 Ft |
| 250 | 44,19936 Ft | 11 049,84 Ft |
| 500 | 41,67158 Ft | 20 835,79 Ft |
| 1 000 | 39,28795 Ft | 39 287,95 Ft |
| 2 500 | 36,34915 Ft | 90 872,88 Ft |
| Unit Price without VAT: | 70,40000 Ft |
|---|---|
| Unit Price with VAT: | 89,40800 Ft |

