Similar
Parametric Equivalent
Similar

4606X-AP1-332LF | |
|---|---|
DigiKey Part Number | 4606X-AP1-332LF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4606X-AP1-332LF |
Description | RES ARRAY 5 RES 3.3K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-AP1-332LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 3.3k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-332LF | Bourns Inc. | 976 | 4306R-1-332LF-ND | 1 402,17000 Ft | Similar |
| 4606X-101-332LF | Bourns Inc. | 0 | 4606X-1-332LF-ND | 79,25000 Ft | Parametric Equivalent |
| MSP06A013K30GEJ | Vishay Dale | 0 | MSP06A013K30GEJ-ND | 914,36643 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,67087 Ft | 188 354,35 Ft |
| Unit Price without VAT: | 37,67087 Ft |
|---|---|
| Unit Price with VAT: | 47,84200 Ft |




