Parametric Equivalent

3252X-1-104LF | |
|---|---|
DigiKey Part Number | 3252X-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252X-1-104LF |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252X-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 952,10420 Ft | 295 210,42 Ft |
| Unit Price without VAT: | 2 952,10420 Ft |
|---|---|
| Unit Price with VAT: | 3 749,17233 Ft |


