
3223W-1-204E | |
|---|---|
DigiKey Part Number | 3223W-1-204ETR-ND - Tape & Reel (TR) 3223W-1-204ECT-ND - Cut Tape (CT) 3223W-1-204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223W-1-204E |
Description | TRIMMER 200K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223W-1-204E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,28000 Ft | 1 208,28 Ft |
| 10 | 1 005,66900 Ft | 10 056,69 Ft |
| 25 | 934,03320 Ft | 23 350,83 Ft |
| 50 | 883,05780 Ft | 44 152,89 Ft |
| 100 | 834,63450 Ft | 83 463,45 Ft |
| 250 | 774,41736 Ft | 193 604,34 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 731,60802 Ft | 365 804,01 Ft |
| 1 000 | 691,07689 Ft | 691 076,89 Ft |
| 1 500 | 668,37785 Ft | 1 002 566,77 Ft |
| 2 500 | 640,81434 Ft | 1 602 035,85 Ft |
| 3 500 | 623,26879 Ft | 2 181 440,76 Ft |
| 5 000 | 605,18765 Ft | 3 025 938,25 Ft |
| Unit Price without VAT: | 1 208,28000 Ft |
|---|---|
| Unit Price with VAT: | 1 534,51560 Ft |


