
VFM-30-UW-T | |
|---|---|
DigiKey Part Number | 179-VFM-30-UW-T-ND |
Manufacturer | |
Manufacturer Product Number | VFM-30-UW-T |
Description | LINE FILTER 160VDC CHASSIS MOUNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 160V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7 250,30500 Ft | 174 007,32 Ft |
| Unit Price without VAT: | 7 250,30500 Ft |
|---|---|
| Unit Price with VAT: | 9 207,88735 Ft |

