
UF224S75 | |
|---|---|
DigiKey Part Number | 179-UF224S75-ND |
Manufacturer | |
Manufacturer Product Number | UF224S75 |
Description | KIT CONVERTER DC-DC 75V SGL OUT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Converter Kit | |
For Use With/Related Products | 2" x 2" Single Output DC-DC Converters |

