
UF224S36 | |
|---|---|
DigiKey Part Number | 179-UF224S36-ND |
Manufacturer | |
Manufacturer Product Number | UF224S36 |
Description | KIT CONVERTER DC-DC 36V SGL OUT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Converter Kit | |
For Use With/Related Products | 2" x 2" Single Output DC-DC Converters |

