New Product
9V 5.94 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6D-9-K-P5

DigiKey Part Number
179-SMI6D-9-K-P5-ND
Manufacturer
Manufacturer Product Number
SMI6D-9-K-P5
Description
AC-DC, 9 VDC, 0.66 A, SW, MULTI-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9V 5.94 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
660mA
Power (Watts)
5.94 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
12 327,40000 Ft2 327,40 Ft
52 141,08200 Ft10 705,41 Ft
102 065,14200 Ft20 651,42 Ft
251 968,91000 Ft49 222,75 Ft
501 899,11860 Ft94 955,93 Ft
1001 831,75640 Ft183 175,64 Ft
3001 729,86743 Ft518 960,23 Ft
5001 684,43246 Ft842 216,23 Ft
Manufacturers Standard Package
Unit Price without VAT:2 327,40000 Ft
Unit Price with VAT:2 955,79800 Ft