New Product
5V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6D-5B-3-P5

DigiKey Part Number
179-SMI6D-5B-3-P5-ND
Manufacturer
Manufacturer Product Number
SMI6D-5B-3-P5
Description
AC-DC, 5 VDC, 1.2 A, SW, MULTI-B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
13 437,29000 Ft3 437,29 Ft
53 160,58600 Ft15 802,93 Ft
103 048,36700 Ft30 483,67 Ft
252 906,14040 Ft72 653,51 Ft
502 803,08320 Ft140 154,16 Ft
1002 703,65380 Ft270 365,38 Ft
3002 553,25953 Ft765 977,86 Ft
5002 486,20058 Ft1 243 100,29 Ft
Manufacturers Standard Package
Unit Price without VAT:3 437,29000 Ft
Unit Price with VAT:4 365,35830 Ft