
SMI6D-5.9-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMI6D-5.9-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI6D-5.9-K-P5 |
Description | AC-DC, 5.9 VDC, 1 A, SW, MULTI-B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.9V 5.9 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 327,40000 Ft | 2 327,40 Ft |
| 5 | 2 141,08200 Ft | 10 705,41 Ft |
| 10 | 2 065,14200 Ft | 20 651,42 Ft |
| 25 | 1 968,91000 Ft | 49 222,75 Ft |
| 50 | 1 899,11860 Ft | 94 955,93 Ft |
| 100 | 1 831,75640 Ft | 183 175,64 Ft |
| 300 | 1 729,86743 Ft | 518 960,23 Ft |
| 500 | 1 684,43246 Ft | 842 216,23 Ft |
| Unit Price without VAT: | 2 327,40000 Ft |
|---|---|
| Unit Price with VAT: | 2 955,79800 Ft |

