New Product
5.9V 5.9 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6D-5.9-3-P6

DigiKey Part Number
179-SMI6D-5.9-3-P6-ND
Manufacturer
Manufacturer Product Number
SMI6D-5.9-3-P6
Description
AC-DC, 5.9 VDC, 1 A, SW, MULTI-B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.9V 5.9 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.9V
Current - Output (Max)
1A
Power (Watts)
5.9 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
13 332,76000 Ft3 332,76 Ft
53 064,66200 Ft15 323,31 Ft
102 955,82400 Ft29 558,24 Ft
252 818,08680 Ft70 452,17 Ft
502 718,16540 Ft135 908,27 Ft
1002 621,74910 Ft262 174,91 Ft
3002 475,91533 Ft742 774,60 Ft
5002 410,88762 Ft1 205 443,81 Ft
Manufacturers Standard Package
Unit Price without VAT:3 332,76000 Ft
Unit Price with VAT:4 232,60520 Ft