New Product
5V 5 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6AD-5-K

DigiKey Part Number
179-SMI6AD-5-K-ND
Manufacturer
Manufacturer Product Number
SMI6AD-5-K
Description
AC-DC, 5 VDC, 1 A, SW, MULTI-BLA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
73.62%
Operating Temperature
0°C ~ 50°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
12 115,26000 Ft2 115,26 Ft
51 944,31400 Ft9 721,57 Ft
101 875,13800 Ft18 751,38 Ft
251 787,76040 Ft44 694,01 Ft
501 724,36400 Ft86 218,20 Ft
1001 663,21230 Ft166 321,23 Ft
3001 570,69030 Ft471 207,09 Ft
5001 529,43462 Ft764 717,31 Ft
Manufacturers Standard Package
Unit Price without VAT:2 115,26000 Ft
Unit Price with VAT:2 686,38020 Ft