
SMI6AD-5-3 | |
|---|---|
DigiKey Part Number | 179-SMI6AD-5-3-ND |
Manufacturer | |
Manufacturer Product Number | SMI6AD-5-3 |
Description | AC-DC, 5 VDC, 1 A, SW, MULTI-BLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 73.62% | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.17" L x 1.46" W x 1.69" H (55.1mm x 37.0mm x 43.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 111,39000 Ft | 3 111,39 Ft |
| 5 | 2 862,36000 Ft | 14 311,80 Ft |
| 10 | 2 760,90100 Ft | 27 609,01 Ft |
| 25 | 2 632,14080 Ft | 65 803,52 Ft |
| 50 | 2 538,79920 Ft | 126 939,96 Ft |
| 100 | 2 448,77780 Ft | 244 877,78 Ft |
| 300 | 2 312,54667 Ft | 693 764,00 Ft |
| 500 | 2 251,80070 Ft | 1 125 900,35 Ft |
| Unit Price without VAT: | 3 111,39000 Ft |
|---|---|
| Unit Price with VAT: | 3 951,46530 Ft |

