New Product
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7815B-1000R

DigiKey Part Number
179-P7815B-1000R-ND
Manufacturer
Manufacturer Product Number
P7815B-1000R
Description
DC-DC NON-ISOLATED, 1.0 A, 18~36
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P7815B-1000R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
94.5%
Grade
-
Qualification
-
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HUF
Tube
QuantityUnit PriceExt Price
12 010,68000 Ft2 010,68 Ft
51 936,53200 Ft9 682,66 Ft
101 905,47000 Ft19 054,70 Ft
421 842,08952 Ft77 367,76 Ft
841 812,14881 Ft152 220,50 Ft
1261 794,87889 Ft226 154,74 Ft
2521 765,66714 Ft444 948,12 Ft
5041 736,91266 Ft875 403,98 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 010,68000 Ft
Unit Price with VAT:2 553,56360 Ft